
The 5501M5X is an SPDT illuminated switch with a contact current rating of 50mA and a current rating of 12mA. It features gold plating and is designed for through hole mounting. The switch is illuminated with a red light and is lead free. The 5501M5X is available in bulk packaging.
E-Switch 5501M5X technical specifications.
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 12mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | 5501 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 5501M5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.