
This 12V 300mA SPDT on-moment pushbutton switch features a square actuator with gold contact plating and is rated for 500,000 mechanical cycles. The switch is illuminated with green and yellow LEDs and has a maximum operating temperature of 65°C. It is available in bulk packaging with 500 units per package and is not RoHS compliant.
Sign in to ask questions about the E-Switch 5501MGRYYELGRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch 5501MGRYYELGRN technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Illumination Color | Green, Yellow |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 65°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5500 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 5501MGRYYELGRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.