Sign in to ask questions about the E-Switch 5JWHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch 5JWHT technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Package Quantity | 3000 |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 5JWHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.