Sign in to ask questions about the E-Switch 720AF300GRNQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch 720AF300GRNQ technical specifications.
| Package/Case | 107 |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 12mm |
| Packaging | Bulk |
| Series | 720A |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 4V |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 720AF300GRNQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.