Illuminated pushbutton switch featuring SPST, OFF-(ON) momentary function. Rated for 1A at 250VAC with a contact current rating of 3A. Offers gold and nickel contact plating over a copper alloy, with a 50,000-cycle electrical life. Mounts via through-hole, vertical PC pins, and boasts IP67, waterproof, and dust-tight ratings. Operating temperature range is -30°C to 85°C.
E-Switch 800AWSP9M7RE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 800A |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 800AWSP9M7RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.