Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary On-(off) function. Features a 3A contact current rating with copper alloy contacts plated in nickel and gold, offering 50,000 electrical cycles. Operates within a temperature range of -30°C to 85°C, with a voltage rating of 20VDC and 20VAC. This surface mount, right-angle component utilizes gull wing termination and is packaged on tape and reel.
E-Switch 800BWSP9SM6RE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 800B |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 800BWSP9SM6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.