
This is a red pushbutton switch with a diameter of 5.03mm and a height of 3.56mm. It is a lead-free device and features a round shape with a size of 4.03mm. The switch type is pushbutton and it does not have illumination. It is part of the 800 series from E-Switch.
Sign in to ask questions about the E-Switch 800C1RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch 800C1RED technical specifications.
| Color | Red |
| Diameter | 5.03mm |
| Height | 3.56mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Series | 800 |
| Shape | Round |
| Size | 4.03mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 800C1RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
