
The 800 series switch has a gold contact plating and a maximum operating temperature of 85°C. It can withstand 50,000 electrical and mechanical cycles. The switch is available in a through-hole package and is compliant with RoHS regulations. It has a minimum operating temperature of -30°C and a DC rated voltage of 20V.
E-Switch 800SP9B7M7RE technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 800 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.