The 800UDP8P1A1M2RER1RED is a DPDT pushbutton switch with a round plunger actuator and a maximum AC voltage rating of 20V. It has a maximum power rating of 0.4W at 20VAC or 20VDC and an electrical life of 6000 cycles. The switch is designed for through hole mounting and has a straight body orientation. It operates within a temperature range of -30°C to 85°C.
E-Switch 800UDP8P1A1M2RER1RED technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 6000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.