
SPDT slide switch with a latched, through-hole right-angle mounting configuration. Features a 2-position, On-On switch function with a 4mm travel and a standard 8.5mm actuator. Rated for 15V AC/DC and 500mA contact current, utilizing copper alloy contacts with silver plating for 10,000 electrical cycles. Operates within a -20°C to 70°C temperature range and is RoHS compliant.
Sign in to ask questions about the E-Switch EG1224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch EG1224 technical specifications.
| Actuator Length | 8.5mm |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
