This general-purpose SPDT switch features a contact current rating of 5A and a voltage rating of 125V AC. It operates within a temperature range of -25°C to 85°C and has a mechanical life of 1,000,000 cycles. The switch is designed for chassis mount applications and has a quick connect termination. It is not RoHS compliant.
Sign in to ask questions about the E-Switch MS0850504F065C1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch MS0850504F065C1A technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 65gf |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch MS0850504F065C1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.