
SPST toggle switch featuring a standard round brass actuator with a 19.5mm length and silver contact material with silver plating. Rated for 20A at 250VAC (1491.4VA), this panel-mount switch offers quick connect termination and a straight orientation. It boasts an electrical life of 6000 cycles and operates within a temperature range of -20°C to 85°C. Available in illuminated and non-illuminated options, this RoHS compliant component is designed for reliable ON-OFF switching.
Sign in to ask questions about the E-Switch ST141D00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch ST141D00 technical specifications.
| Actuator Length | 19.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 24A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST1, LAMB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPDT, SPST, SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ST141D00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
