
Switch Access Round Cap Push Button Switch
E-Switch ACC-C17-2 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | KS, LAMB |
| Shape | Round |
| Size | 10.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
No datasheet is available for this part.