E-Switch ACC-F01-1 technical specifications.
| Color | Black, Clear |
| Material | PVC |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Series | RB1 |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ACC-F01-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.