Switch Push Button N.O./N.C. 3PDT Square Button 8A 250VAC 24VDC Latching Solder Lug Panel Mount
E-Switch D16-EE-S1-3-0-RED technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Square Button |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.