This 3PDT latching panel mount switch features a square button actuator and is rated for 8A at 125VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 24V. The switch has an electrical life of 50,000 cycles and can operate within a temperature range of -20 to 55°C. It is available with illumination and has a panel cutout dimension of 16mm in diameter.
E-Switch D16-EE-S1-3-E-GRN technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Square Button |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.