This 3PDT pushbutton switch features a square actuator and a solder lug termination style. It has a maximum current rating of 8 amps at 125VAC and is certified to CSA and UL standards. The switch is rated for 250VAC and 24VDC maximum voltages and has an electrical life of 50,000 cycles. It can operate in temperatures ranging from -20 to 55 degrees Celsius and has a panel cutout diameter of 16mm.
E-Switch D16-OA-S1-3-0-GRN technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Square Button |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.