This 3PDT pushbutton switch features a square button actuator and a maximum current rating of 8 amps at 125VAC, certified to CSA and UL standards. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 24V, also certified to UL and VDE standards. The switch is designed for panel mounting and has an electrical life of 50,000 cycles. It operates within a temperature range of -20°C to 55°C and features a termination style of solder lug.
E-Switch D16-OA-S1-3-D-RED technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Square Button |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.