This 3PDT pushbutton switch features a square actuator and a momentary contact function. It has a maximum current rating of 8 amps at 125 volts AC, and a maximum DC voltage rating of 24 volts. The switch is designed for panel mount applications and has a termination style of solder lug. It has an electrical life of 50,000 cycles and operates within a temperature range of -20 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
E-Switch D16-OA-S2-3-M-RED technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Square Button |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.