This 4-position momentary panel mount switch has a maximum current rating of 8 amps at 125VAC and 24VDC, with an electrical life of 50,000 operations. It is rated for operation between -20 and 55°C. The switch features a square button actuator and a solder lug termination style. It is designed for panel mounting and has a round panel cutout dimension of 16mm.
Checking distributor stock and pricing after the page loads.
E-Switch D16-OA-S2-4-E-RED technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Square Button |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.