
The D16EER10RED is a 6A SPDT on-on panel mount switch from E-Switch with a silver contact plating. It features a red illumination color and is rated for 50000 electrical cycles and 100000 mechanical cycles. The switch operates within a temperature range of -20°C to 55°C and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch D16EER10RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch D16EER10RED technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch D16EER10RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.