The D16 Series Round Button Switch from E-Switch features a silver-plated contact and a maximum operating temperature of 55°C. With a current rating of 6A and a DC rated voltage of 24V, this switch is suitable for a variety of applications. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is available in a panel mount configuration and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch D16EER12DBLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch D16EER12DBLU technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch D16EER12DBLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.