E-Switch D16EER12GGRNGRN technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 8A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | Neon |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch D16EER12GGRNGRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.