Illuminated pushbutton switch featuring a green, round polycarbonate actuator with a 3.6mm length. This switch offers a 3PST/3PDT throw configuration with a 3A contact current rating and silver-plated copper alloy contacts. It operates with a neon illumination in green and has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Rated for 125V AC and 24V DC, it mounts to panels from the front with solder termination and a straight orientation.
Checking distributor stock and pricing after the page loads.
E-Switch D16EER130GRN technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.6mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Current Rating | 8A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 8A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | Neon |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PST, 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |