
The D16EES11ABLU is a 24V DC rated, 6A current rated, SPDT on-on panel mount switch with a silver contact plating. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is available in a bulk packaging and has a package quantity of one. The switch is suitable for use in applications where a high current rating and reliable operation are required.
E-Switch D16EES11ABLU technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch D16EES11ABLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.