
This is a DPDT panel mount switch with a square actuator and silver contact plating. It has a current rating of 8A and a voltage rating of 24V DC. The switch is illuminated with a green LED and has a maximum operating temperature of 55°C. It is rated for 50,000 electrical cycles and 100,000 mechanical cycles. The switch is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch D16EES12JGRNGRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch D16EES12JGRNGRN technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 8A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch D16EES12JGRNGRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
