
This 6A SPDT on-on panel mount switch features silver plated contacts and a maximum operating temperature of 55°C. The switch has a minimum operating temperature of -20°C and a mechanical life of 100,000 cycles. It is rated for 125V AC and 24V DC and has a current rating of 6A.
Checking distributor stock and pricing after the page loads.
E-Switch D16EET11CWHT technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
