
This 6A SPDT on-on silver plated panel switch has a contact plating of silver and is rated for 24V DC and 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is lead free and has a termination of solder. It is suitable for operating temperatures between -20°C and 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch D16EET11FGRNGRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch D16EET11FGRNGRN technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, Neon |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch D16EET11FGRNGRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
