
The D16 Series switch is a 6A On-On DPDT panel mount switch with a DC rated voltage of 24V and an AC voltage rating of 125V. It features a silver contact plating and has a mechanical life of 100,000 cycles. The switch is rated for 50,000 electrical cycles and has a maximum operating temperature of 55°C. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
E-Switch D16EET12AWHT technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
