
The D16OAR11BGRN is a 24V 6A SPDT on-mom illuminated pushbutton switch from E-Switch. It features a round button actuator with silver contact plating and a maximum operating temperature of 55°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is rated for 125V AC and 24V DC and is suitable for panel mounting in front. The switch is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |