
The D16OAR2CRED is a DPDT on-moment pushbutton switch with illumination, rated for 24V DC and 125V AC, and capable of handling 8A of current. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is suitable for operation between -20°C and 55°C and is available in bulk packaging. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
E-Switch D16OAR2CRED technical specifications.
| Contact Plating | Silver |
| Current Rating | 8A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |