
The D16OAR2FREDRED is a DPDT on-mom panel switch from E-Switch with a current rating of 8A and a voltage rating of 125V AC and 24V DC. It features a silver contact plating and is lead-free. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is RoHS compliant and has a operating temperature range of -20°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch D16OAR2FREDRED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch D16OAR2FREDRED technical specifications.
| Contact Plating | Silver |
| Current Rating | 8A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch D16OAR2FREDRED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.