
The D16OAS11CGRN is a square button switch from E-Switch with a silver contact plating and a maximum operating temperature of 55°C. It has a current rating of 6A and a voltage rating of 125V AC, with a DC rated voltage of 24V. The switch features a SPDT throw configuration and is designed for panel mount applications. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch D16OAS11CGRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch D16OAS11CGRN technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | Neon |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch D16OAS11CGRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.