This 16-position rotary DIP switch features a nylon and polyamide body with copper contacts plated with gold. It has a current rating of 100mA and a voltage rating of 24V AC and DC. The switch is designed for through-hole mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DR |
| Termination | PC Pin |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |