E-Switch DR3AH-10R-B technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DR |
| Termination | PC Pin |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch DR3AH-10R-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.