The DR3AH-16R-B is a 16-position rotary DIP switch with a current rating of 100mA and a voltage rating of 24V AC and DC. It features a nylon and polyamide body with copper contacts and gold plating. The switch has an electrical life of 15,000 cycles and operates within a temperature range of -25°C to 80°C. It is available in a packaging quantity of 48 pieces per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch DR3AH-16R-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Series | DR |
| Termination | PC Pin |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for E-Switch DR3AH-16R-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.