This 16-position rotary DIP switch features a nylon body with copper contacts plated with gold. It has a current rating of 100mA and a voltage rating of 24V AC and 24V DC. The switch is designed for through-hole mounting and has an electrical life of 15,000 cycles. It operates within a temperature range of -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch DR3H-16R-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Series | DR |
| Termination | PC Pin |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for E-Switch DR3H-16R-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.