Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch DR3M-16R-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DR |
| Termination | Gull Wing |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch DR3M-16R-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.