The DR3MH-10R-B is a 10-position rotary DIP switch from E-Switch with a current rating of 100mA and a voltage rating of 24V AC and DC. It features a nylon body with copper contacts plated with gold and has a maximum operating temperature of 80°C. The switch is designed for surface mount applications and is available in a 48-pack rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch DR3MH-10R-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Series | DR |
| Termination | Gull Wing |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for E-Switch DR3MH-10R-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.