
SPDT slide switch, latched, right-angle through-hole mounting with solder terminals. Features a 3mm standard actuator, 200mA contact current rating, and copper alloy contacts with silver plating. Offers 10,000 electrical cycles, a 2.5mm switch travel, and operates within a -20°C to 70°C temperature range. Rated for 30V AC/DC, this non-illuminated switch is RoHS compliant.
E-Switch EG1206 technical specifications.
| Actuator Length | 3mm |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Height | 5.6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
