
SPDT slide switch featuring a latched, right-angle mounting configuration with solder terminals. This non-illuminated switch offers a 2-position, On-On function with a 2.5mm travel and a 6mm standard actuator. Rated for 30V AC/DC and 200mA, it utilizes a copper alloy contact material with silver plating and boasts an electrical life of 10,000 cycles. Operating between -20°C and 70°C, it is RoHS compliant and designed for through-hole mounting.
E-Switch EG1206A technical specifications.
| Actuator Length | 6mm |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1206A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
