
SPDT slide switch featuring a right-angle, through-hole mounting with 5 PCB pins for solder termination. This non-illuminated, latched switch offers 3 positions and a 2mm travel, with a 200mA contact current rating at 30VDC. Constructed with a nylon actuator and silver-plated copper alloy contacts, it boasts an electrical and mechanical life of 10,000 cycles. Operating within a -10°C to 60°C temperature range, this RoHS compliant component is designed for reliable performance.
E-Switch EG1213 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Operating Force | 400gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
