
SPDT slide switch featuring a latched, through-hole mounting design with straight solder terminals. This non-illuminated switch offers a 2-position, On-On function with a 2mm travel and 250gf operating force. Rated for 30V AC and 12V DC, it handles 100mA with a silver-plated copper alloy contact material and boasts an electrical life of 10,000 cycles. Operating within a -20°C to 70°C range, this lead-free and RoHS compliant component is supplied in bulk packaging.
E-Switch EG1249 technical specifications.
| Actuator Length | 6mm |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
