
SPDT slide switch featuring a latched mechanism, 6 positions, and a 0.3A, 30VDC contact rating. This through-hole, straight-mount component offers a 2mm actuator length and travel, with a copper alloy contact material plated in silver. Designed for 10,000 electrical cycles, it operates within a -25°C to 70°C temperature range and is RoHS compliant.
E-Switch EG1271 technical specifications.
| Actuator Length | 2mm |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 200gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
