
SPDT slide switch featuring a latched, through-hole mounting design with straight solder terminals. This non-illuminated switch offers a 2-position, On-On function with a 2mm travel and a 200gf operating force. Rated for 30V DC and 300mA, it utilizes copper alloy contacts with silver plating and boasts an electrical life of 10,000 cycles. Operating within a temperature range of -20°C to 70°C, this RoHS compliant component is supplied in bulk packaging.
E-Switch EG1271A technical specifications.
| Actuator Length | 4.4mm |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 200gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1271A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
