E-Switch EG1300A technical specifications.
| Actuator Type | Standard |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On-On |
| Termination | Gull Wing |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1300A to view detailed technical specifications.
No datasheet is available for this part.