
DPDT slide switch featuring a latched, non-illuminated design with solder terminals. This through-hole mount component offers 2 positions and a straight orientation with a 2mm switch travel. Rated for 200mA at 30V DC, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 70°C. Contact material includes copper alloy with silver plating, and the actuator length is 4mm.
E-Switch EG2207 technical specifications.
| Actuator Length | 4mm |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG2207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
