
DPDT slide switch featuring PC pin termination for through-hole mounting with bracket support. Offers a 200mA contact current rating at 30VDC, with a 2-position ON-ON function. The switch boasts a 2mm travel and 200gf operating force, with a 6mm standard actuator. Constructed with copper alloy contacts and silver plating, it provides an electrical life of 10,000 cycles and operates within a -25°C to 70°C temperature range.
E-Switch EG2208A technical specifications.
| Actuator Length | 6mm |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG2208A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
