
DPDT slide switch featuring a latched, through-hole mounting with straight orientation and solder terminals. Offers a 2-position, On-On switch function with a 2mm travel and 4mm actuator length. Rated for 12V AC/DC with a 100mA contact current rating, utilizing copper alloy contacts with silver plating for 10,000 electrical cycles. Operates within a -20°C to 70°C temperature range and is RoHS compliant.
E-Switch EG2209A technical specifications.
| Actuator Length | 4mm |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG2209A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.