
DPDT slide switch with a right-angle, through-hole mounting orientation and solder terminals. Features a 2-position, latched mechanism with a 2mm switch travel and 4mm standard actuator. Rated for 12V AC and 30V DC, with a contact current rating of 100mA and an electrical life of 10,000 cycles. Constructed with copper alloy contacts and silver plating, operating within a temperature range of -20°C to 70°C. RoHS compliant and lead-free.
E-Switch EG2211 technical specifications.
| Actuator Length | 4mm |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Height | 6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 30V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG2211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
